490765 | ESSENTRA COMPONENTS
Gaskets, 1 mm, EPDM, black, 20 m, 490765
Order No.: 14L2420
EAN: 5052751714526
MPN:
490765
EPDM Schaumdichtung Typ 1, 20m
Unit Price (€ / pc.)
55.8705 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.87 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8705 €
5 pcs.
52.0506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive sealing profiles, type Essentra Components SR 5556.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, material thickness (Th), roll length): 490765, 8.0 x 6.0 mm, Th 1.5 mm, 20 m roll
Technical specifications
Version | self-adhesive sealing profile | |
Thickness | 1 mm | |
Colour | black | |
Length | 20 m | |
Material | EPDM |
Download
Logistics
Country of origin | TR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |