UL632729 | ESKA Erich Schweizer
Microfuses 6.3 x 32 mm, 15 A, T, 250 V (AC), 750 A breaking capacity, UL632729
Unit Price (€ / pc.)
0.7378 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, UL632.729, ESKA
The UL632.729 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Construction cylindrical ceramictube with extinguishing agent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 750 A | |
Design | 6.3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | ceramic tube | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |