UL632621 | ESKA Erich Schweizer
Microfuses 6.3 x 32 mm, 2.5 A, F, 250 V (AC), 100 A breaking capacity, UL632621
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2939 €
500 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, UL632.621, ESKA
The UL632.621 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube without extinguishing agent
- Contact caps brass, nickel plated
- Quick-acting
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 6.3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | glass tube | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |