UL632324 | ESKA Erich Schweizer
Microfuses 6.3 x 32 mm, 5 A, T, 250 V (AC), 200 A breaking capacity, UL632324
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, UL632.324, ESKA
The UL632.324 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Construction is with cylindrical glass tube, transparent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 6.3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | glass tube | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |