UL521018 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 1.25 A, M, 250 V (AC), 100 A breaking capacity, UL521018

Order No.: 42G684
EAN: 4099889085679
MPN:
UL521018
UL521.018
Series: UL521.000
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 70 pcs.
Leadtime: 13 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL521.018, ESKA

The UL521.018 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.25 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 1 A, M, 250 V (AC), 100 A breaking capacity, UL521017
Order No.:
 42G682
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL521017
Available: 1 pcs. Leadtime: 5 Weeks ** Next delivery: 100 pcs. on 2024-05-29
Total Price: 0.55 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
100 A
1 A
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 3 A, M, 250 V (AC), 100 A breaking capacity, UL521060
Order No.:
 42G692
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL521060
Available: 48 pcs. Leadtime: 13 Weeks ** Next delivery: 100 pcs. on 2024-06-19
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
100 A
3 A
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube