BK0701195 | ESD PROTECT
Pink Polybag LDPE
Order No.: 03L2850
EAN: 4099891438333
MPN:
BK0701195
Unit Price (€ / pck.)
68.8534 € *
Available: 0 pck.
Leadtime: On Request **
Technical specifications
Width | 76 mm | |
Length | 102 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |