BK0701135 | ESD PROTECT
Shielding bag.Metal
Order No.: 03L2817
EAN: 4099891438104
MPN:
BK0701135
Unit Price (€ / pck.)
90.6423 € *
Available: 0 pck.
Leadtime: On Request **
Technical specifications
Width | 400 mm | |
Length | 500 mm | |
Lock type | weldable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |