BK0805018 | ESD PROTECT
ESD--Reinraum-Drehstuhl Tec Classic, high backrest, ERGO 600 ST, imitation leather
Order No.: 03L6049
EAN: 4099891436988
MPN:
BK0805018
Unit Price (€ / pc.)
647.8241 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Work swivel chair TEC CLASSIC ESD-REINRAUM ISO, class 4,
Clean room seat technology: ST Synchrontechnik with 4° seat inclination, seat height:
43-59 cm, safety gas spring, backrest: high, cover: conductive,
black imitation leather (0426), base: G, polished aluminium, conductive,
Castors: soft castors for hard floors, conductive.
Delivery: Model completely assembled in cardboard box
Technical specifications
Version | ESD swivel chair | |
Colour | black | |
Seat Height | 43-59 cm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |