158614 | Eschenbach

Magnifying glass with LED illumination, 3.5 1, 14, 58 mm

Order No.: 07L2931
EAN: 4048347290940
MPN:
158614
powerlux, 14 dpt, 3,5X, 8.000K
Series: Powerlux
Eschenbach
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Magnifiers with LED lighting, type Eschenbach powerlux

Auto-Off after 30 minutes, spot illumination with 2 SMD LEDs. Lens diameter: 58 mm. Scope of delivery: 3 Mignon batteries, hard foam case.

Technical attributes:

type: 158614, magnifiers with LED lighting

lens factor: 3,5 x , Diopter: 14 dpt, light Color: cool White, color temperature: approx. 8000 K

Technical specifications
Version hand magnifier
diameter 58 mm
Magnification 4
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Magnification
diameter
Version
Weight
1 item in 5 variations
*incl. VAT plus shipping costs