0302MD/SB | Ersa
Soldering tip, Chisel shaped, Ø 19.6 mm, (L x W) 120 x 25 mm, 0302MD/SB
Unit Price (€ / pc.)
100.793 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, 0302MD/SB, Ersa
ERSADUR soldering tip for ERSA 300 (0300MD, 0300MZ) soldering irons. Chisel shaped, reinforced, 25 mm
Technical specifications
Version | soldering tip | |
Width | 25 mm | |
diameter | 19.6 mm | |
Suitable for | ERSA 300 | |
Length | 120 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |