214785 | ERNI
PCB terminal, 10 pole, pitch 2.54 mm, 40 A, screw connection M3, gray, 214785
Solder power taps, Erni 214.
For cable termination on the PCB using commonly available cable lugs
Material: copper alloy
surface: tinned
Grid: 2.54 mm
Rated current: 40 A at +20 °C, (operating current is determined by the cable connection and the PCB)
temperature range:- 55 to +125 °C
Height: 10 mm.
Connection | screw connection M3 | |
Colour | gray | |
Height | 10 mm | |
Rated current | 40 A | |
Pin number | 10 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |