244838 | ERNI

Pin header, 50 pole, pitch 1.27 mm, straight, black, 244838

Order No.: 58F5670
EAN: 4099891004088
MPN:
244838
ERNI
default L
front L
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 112 pcs.
Leadtime: 12 Weeks **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.2245 €
100 pcs.
3.7009 €
250 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors series SMC, type ERNI 044../054../063.

1.27 mm grid. For board-to-board applications, great flexibility is achieved by combining various heights. Metal brackets on the connector housing make it easy to precisely hold the connector in place and positioning during soldering. They also absorb plugging and pulling forces. During the SMT reflow soldering process, they are automatically soldered. Fastening does not require a separate work process; Operational current at +20/70 °C: 1.2/0.9 A, leakage and air gap: 0.4 mm, voltage strength contact/contact: 500 V. Contacts: copper alloy, finish of insertion area gold-plating on nickel primer, in terminal area silver-plated. Contact resistance: max. 25 mohm. Insulation resistance: min. 10 Gohm. Mechanical useful life: min. 500 plug cycles. Soldering temperature: +350 °C for max. 3.5 s, +260 °C max. 10 s. Housing material: LCP. Inflammability: compliant with UL 94 V-0. Operating temperatures: –55 to +125 °C.

Straight male connectors type Q, low-profile height, type 063.

Height: 6.7 mm.

Technical attributes (type, number of poles, dimensions): 244838, 50-pole, A 30.48, B 34.90, C 36.8 mm

Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated current 1.7 A
Orientation straight
Pin number 50 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs