134928 | ERNI

Connector system, 134928, PROFIBUS MAX IDC switch, silver, axial, 9-pole sub-D pin sub-D pin

Order No.: 51F9050
EAN: 4099889782332
MPN:
134928
ERNI
default L
Image may differ
Unit Price (€ / pc.)
67.2469 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
67.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
67.2469 €

Bus interface systems, type ERNI ERbic.

For CAN bus and PROFIBUS. Compact outer dimensions and horizontal cable connector. Metal housing and axial cable exit. Ideal for applications in harsh environments with high EMC requirements. The externally accessible switch can be used to toggle between node mode and terminating mode with active termination (terminating resistors). When the field bus system is to be expanded, this feature can be used to toggle the bus segment which is operating in active terminating mode to node mode and disable its termination. For error diagnostics at a specific bus node, the function also supports the decoupling of downstream nodes. The switch is submerged into the housing in order to prevent its unintentional operation. Versions with IDC clips are available for quick and easy connection of the PROFIBUS cable. Data rate in accordance with bus specifications. PROFIBUS up to 12 Mbps; Cable diameters: 4.5 mm to 8.0 mm. Single conductor cross sections: solid wire max. 1.5 mm², stranded wire max. 1.0 mm², CAN bus max. 1.5 mm², PROFIBUS IDC solid wire 2 x 0.64 mm. Sub-d screw: 4/40 UNC, knurled with cross recess. Degree of protection: IP 40. Housing material: thermoplastic UL 94 V-1. Temperature range: –20 °C to +70 °C. Certifications: UL E87403.

PROFIBUS MAX/CAN bus MAX, type ERbic.

Technical attributes (type, bus system, color, cable exit, connector): 134928, PROFIBUS MAX IDC switch, silver, axial, 9–pole sub–D pin

Technical specifications
Bus Connection D-Sub
Bussystem profibus
Data transmission rate 12000000 mb/s
Contact connection IDC connection
Orientation straight
Pin number 9 pole
Degree of protection (IP) IP30/IP40
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact connection
Bussystem
Data transmission rate
Pin number
Orientation
Bus Connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs