284174 | ERNI

Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 284174

Order No.: 54F1235
EAN: 4099891023171
MPN:
284174
ERNI
default L
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
124 pcs.
2.023 €

Female connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Female connector C/2, straight, 4.0 mm solder pins, type 284.

Contact assignment: a-b-c fully assembled.

Type: 284174, 48-pole, a-b-c, PBT, class 2

Technical specifications
Performance level 2
Connection solder pin
Design 2C
Contact type socket
contact surface gold-plated
Contact row assignment a-b-c
Orientation straight
Pin number 48 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Design
Contact type
contact surface
Grid
Pin number
Orientation
Contact row assignment
1 item in 2 variations
*incl. VAT plus shipping costs