423558 | ERNI
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 50 mm, polycarbonate, pebble gray, 423558
Discontinued
Unit Price (€ / pc.)
7.5565 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.6521 €
100 pcs.
5.8429 €
250 pcs.
5.6168 €
1000 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector housing, 423558, ERNI
Cable connector housing with riveted shielding plates
Features
- Integrated coding
- Fully insulated housing
- Screw locking
Technical specifications
Colour | pebble gray | |
Shell size | 5 (DD) | |
Shell Material | polycarbonate | |
Cable Outlet | straight 180° | |
Cable diameter | 50 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |