104-49054 | ept
Female connector, type C, 64 pole, a-c, pitch 2.54 mm, IDC connection, straight, tin-plated, 104-49054
No longer available from manufacturer
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector C, insulation displacement technology.
Insulation: polyester (UL 94 V-0). Maximum operating current at 20 °C: 1.0 A. Contact resistance: max. 30 mohm.
Technical attributes (type, number of poles, contact row assignments, overall length): 104-49054, 64-pole, a-c, 95 mm
Performance level | 2 | |
Connection | IDC connection | |
Design | C | |
Contact type | socket | |
contact surface | tin-plated | |
Contact row assignment | a-c | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 64 pole | |
Grid | 2.54 mm |
Country of origin | JP |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |