B72210S0301K101 | EPCOS
Varistor, radial, VV 470 V, 2500 A, 385 V (DC), 300 V (AC), ±10 %, 0.4 VA (AC), 47 J
Unit Price (€ / pc.)
0.9282 € *
Available: 2,412 pcs.
Leadtime: 16 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 47 J | |
max. Surge current, transient (8/20 µs) | 2500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 300 V | |
Rated voltage (DC) | 385 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 7 mm | |
Tolerance | ±10 % | |
Power dissipation | 0.4 W | |
Varistor Voltage Type | 470 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |