B84112B0000B030 | EPCOS

EMC filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 10 mH, faston plug 6.3 mm, B84112B0000B030

Order No.: 75D266
EAN: 4099889080056
MPN:
B84112B0000B030
B84112BB30
Series: B84112B
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
51.5151 € *
Available: 52 pcs.
Leadtime: 22 Weeks **
Total Price:
51.52 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5151 €
5 pcs.
48.4211 €
32 pcs.
44.4703 €
64 pcs.
43.2327 €
128 pcs.
41.9951 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84112B0000B030, EPCOS

2-line filter SIFI-B for enhanced insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version EMC filter
Rated Voltage 250 VAC
Inductance per line 10 mH
integrated switch No
Capacity X|Y X2 2 x 220 nF, Y2 2 x 4.7 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 3 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 32 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Variations
Capacity X|Y
Rated current
Version
Rated Voltage
max. frequency
Number of phases
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity X|Y
Rated current
Version
Rated Voltage
max. frequency
Number of phases
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency