B82723J2402N001 | EPCOS

Power line choke, radial, 2.7 mH, 4 A, B82723J2402N001

Order No.: 75D525
EAN: 4099889039825
MPN:
B82723J2402N001
B82723J2402N1
Series: B82723J
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 388 pcs.
Leadtime: 2 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
320 pcs.
2.6299 €
1280 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design A horizontal, J vertical, type B82723A./B82723J.

Technical specifications
Version power line choke
Design radial
Width 18.6 mm
DC current 4 A
DC resistance 0.06 Ω
Height 30.5 mm
Inductance 2.7 mH
Length 28 mm
Measuring frequency 10 kHz
Saturation current 4 A
Tolerance ±30 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 320 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate