B82500C0000A008 | EPCOS
Suppressor choke, axial, 330 µH, 1 A, B82500C0000A008
Unit Price (€ / pc.)
4.2959 € *
Available: 256 pcs.
Leadtime: 14 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
250 pcs.
3.3201 €
500 pcs.
3.1892 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, B82500C0000A008, EPCOS
Features
- High resonance frequency
- High inductance value
- Suitable for wave soldering
- Design complies with EN 60938
- RoHS-compatible
Applications
- RF blocking and filtering
- Interference suppression in small appliances
Technical specifications
Version | suppressor choke | |
Design | axial | |
DC current | 1 A | |
DC resistance | 600 mΩ | |
Inductance | 330 µH | |
Length | 32 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 1 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |