B32522N6105K000 | EPCOS

MKT film capacitor, 1 µF, ±10 %, 450 V (DC), PET, 15 mm, B32522N6105K000

Order No.: 49D1839
EAN: 4099879857026
MPN:
B32522N6105K000
B32522N6105K
Series: MKT, B3252..
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 177 pcs.
Leadtime: 42 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
1.0115 €
300 pcs.
0.8568 €
1200 pcs.
0.7378 €
2400 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 450 VDC.

Technical specifications
Number of pins 2
Design radial
Width 11 mm
Dielectric material PET
Height 18.5 mm
Capacity 1 µF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 450 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
MKT film capacitor, 470 nF, ±10 %, 450 V (DC), PET, 15 mm, B32522N6474K000
Order No.:
 49D1876
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32522N6474K000
Available: 1,650 pcs. Leadtime: 42 Weeks **
Total Price: 6.43 € *
10 pcs.
0.6426 €
50 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
2000 pcs.
0.3808 €
14.5 mm
470 nF
8.5 mm
radial
15 mm
±10 %
200 V
-55 °C
2
18 mm
PET
450 V
125 °C
MKT film capacitor, 150 nF, ±10 %, 450 V (DC), PET, 15 mm, B32522N6154K000
Order No.:
 49D187
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32522N6154K000
Available: 791 pcs. Leadtime: 42 Weeks **
Total Price: 0.89 € *
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
10.5 mm
150 nF
5 mm
radial
15 mm
±10 %
200 V
-55 °C
2
18 mm
PET
450 V
125 °C
MKT film capacitor, 1 µF, ±10 %, 450 V (DC), PET, 15 mm, B32522N6105K000
Order No.:
 49D1839
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32522N6105K000
Available: 177 pcs. Leadtime: 42 Weeks **
Total Price: 11.54 € *
10 pcs.
1.1543 €
50 pcs.
1.0115 €
300 pcs.
0.8568 €
1200 pcs.
0.7378 €
2400 pcs.
0.6902 €
18.5 mm
1 µF
11 mm
radial
15 mm
±10 %
200 V
-55 °C
2
18 mm
PET
450 V
125 °C