B32520E6153K000 | EPCOS
MKT film capacitor, 15 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32520E6153K000
Not suitable for new designs
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 400 VDC.
Number of pins | 2 | |
Design | radial | |
Width | 3 mm | |
Dielectric material | PET | |
Height | 8 mm | |
Capacity | 15 nF | |
Length | 10 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 7.5 mm | |
Tolerance | ±10 % |
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |