B32520C6223K000 | EPCOS

MKT film capacitor, 22 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32520C6223K000

Order No.: 49D1796
EAN: 4099879856821
MPN:
B32520C6223K000
Series: MKT, B3252..
EPCOS
default L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.2773 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2773 €
100 pcs.
0.2273 €
500 pcs.
0.1928 €
2000 pcs.
0.1725 €
4000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PET
Height 8.5 mm
Capacity 22 nF
Length 10 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 5 mm, B32529E6103K000
Order No.:
 49D1777
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529E6103K000
Available: 327 pcs. Leadtime: 14 Weeks **
Total Price: 6.90 € *
20 pcs.
0.3451 €
100 pcs.
0.2559 €
500 pcs.
0.2023 €
2000 pcs.
0.1773 €
4000 pcs.
0.1571 €
5 mm
6.5 mm
10 nF
3 mm
7.3 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 15 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32520E6153K000
Order No.:
 49D1795
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520E6153K000
Available: 48 pcs. Leadtime: 40 Weeks **
Total Price: 5.28 € *
20 pcs.
0.2642 €
100 pcs.
0.2071 €
500 pcs.
0.1690 €
2000 pcs.
0.1499 €
4000 pcs.
0.1345 €
7.5 mm
8 mm
15 nF
3 mm
10 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 22 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32520C6223K000
Order No.:
 49D1796
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520C6223K000
Available: 28 pcs. Leadtime: On Request **
Total Price: 5.55 € *
20 pcs.
0.2773 €
100 pcs.
0.2273 €
500 pcs.
0.1928 €
2000 pcs.
0.1725 €
4000 pcs.
0.1583 €
7.5 mm
8.5 mm
22 nF
4 mm
10 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6103K000
Order No.:
 49D1807
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32521E6103K000
Available: 3,484 pcs. Leadtime: 14 Weeks **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.3451 €
250 pcs.
0.2689 €
1000 pcs.
0.2368 €
2000 pcs.
0.2094 €
10 mm
7 mm
10 nF
4 mm
13 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6473K000
Order No.:
 49D1813
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32521E6473K000
Available: 3,615 pcs. Leadtime: 14 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4284 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
2000 pcs.
0.2630 €
10 mm
9 mm
47 nF
4 mm
13 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32520E6473K000
Order No.:
 49D1801
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520E6473K000
Available: 5,222 pcs. Leadtime: 18 Weeks **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3035 €
1000 pcs.
0.2630 €
2000 pcs.
0.2344 €
7.5 mm
8.5 mm
47 nF
4 mm
10 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 22 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6223K000
Order No.:
 49D1811
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32521E6223K000
Available: 1,921 pcs. Leadtime: 14 Weeks **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3570 €
250 pcs.
0.2785 €
1000 pcs.
0.2416 €
2000 pcs.
0.2154 €
10 mm
7 mm
22 nF
4 mm
13 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 5 mm, B32529E6473K289
Order No.:
 49D1781
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529E6473K289
Available: 21,040 pcs. Leadtime: 14 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2440 €
5 mm
9.5 mm
47 nF
4.5 mm
7.3 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 100 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6104K000
Order No.:
 49D1817
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32521E6104K000
Available: 1,051 pcs. Leadtime: 14 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.2987 €
10 mm
11 mm
100 nF
5 mm
13 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 150 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32520E6154K000
Order No.:
 49D1805
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520E6154K000
Available: 38 pcs. Leadtime: 40 Weeks **
Total Price: 6.31 € *
10 pcs.
0.6307 €
50 pcs.
0.4760 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
7.5 mm
12 mm
150 nF
6 mm
10.3 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C
MKT film capacitor, 4.7 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524R6475K000
Order No.:
 49D197
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32524R6475K000
Available: 2,030 pcs. Leadtime: 43 Weeks **
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
2.9036 €
100 pcs.
2.4871 €
250 pcs.
2.2729 €
1000 pcs.
2.0706 €
27.5 mm
24.5 mm
4.7 µF
14 mm
31.5 mm
radial
±10 %
200 V
-55 °C
2
PET
400 V
125 °C