B88269X6730C011 | EPCOS
High voltage contactor, 1 pole, 100 A, 1000 VDC, 1 Form A (N/O), coil 24 VDC, internal thread M6, B88269X6730C011
As a private customer, you can buy this item as soon as we have it back in stock.
High-voltage contactor, B88269X6730C011, EPCOS
This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. It can be used in a wide range of applications such as automotive traction battery systems, electrical energy storage systems (ESS) and DC fast charging stations.
Features
- Single coil
- Main terminals without polarity (bi-directional)
- Auxiliary contact with Hall element (optional)
- RoHS compatible
Connection | internal thread M6 | |
Version | high voltage contactor | |
Rated Voltage | 1000 VDC | |
Permanent current | 400 A | |
Assembly | chassis mounting | |
Rated current | 100 A | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) | |
Control Voltage | 24 VDC |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |