B65808N1006D001 | EPCOS
Coil former for RM core
Unit Price (€ / pc.)
1.5470 € *
Available: 200 pcs.
Leadtime: 28 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5470 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65808.
Made of glass fiber-reinforced Duroplast (UL 94 V-0).
Technical attributes (type, number of apertures, winding cross-section, number of connections): B65808N1006D1, 1, 15 mm², 6
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.000015 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |