B65518D2002X000 | EPCOS
Montagesatz for P core
As a private customer, you can buy this item as soon as we have it back in stock.
Yokes, type B65518.
With threaded guide and snap lock, for PCB mounting.
Technical attributes (type, AL value, material): B65518D2002X, yoke with 6 solder pins
Technical specifications
Suitable for | P core P 9x5 | |
Accessory Type | mounting assembly |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |