K5246SW.0,5 | EFB Elektronik

USB 2.0 extension line, USB plug type A to USB socket type A, 0.5 m, black

Order No.: 25P6911
EAN: 4049759102746
MPN:
K5246SW.0,5
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 5 Days: 382 pcs.
Leadtime: 1 Week **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5343 €
Technical specifications
Connection (1) USB plug type A
Connection (2) USB socket type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs