K5525FRT.20 | EFB Elektronik
Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, red
Order No.: 87F4067
EAN: 4049759187484
MPN:
K5525FRT.20
Unit Price (€ / pc.)
42.1617 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 1 Week **
Total Price:
42.16 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1617 €
10 pcs.
38.7345 €
50 pcs.
36.4616 €
100 pcs.
34.1768 €
500 pcs.
31.9039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5525FRT.20, EFB Elektronik
The shielded Cat.6A RJ45 patch cable with component certification from the GHMT ensures excellent performance for 10 Gigabit Ethernet applications.
The TPE outer sheath makes the cable highly flexible and thus easier to handle.
Features
- Highly flexible
- Easy to handle
- Slim design
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable highly flexible | |
AWG cross-section | AWG 26-7 | |
Colour | red | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 20 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |