K2790.3 | EFB Elektronik
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 3 m, green
No longer available from manufacturer
Crossover RJ45 patch cable, K2790.3, EFB
RJ45 crossover patch cable double shielded Cat. 5 S/FTP type PK.
With 2 RJ45 plugs; crossover assignment: 1-3, 2-6, 3-1, 4-7, 5-8, 6-2, 7-4, 8-5, cable structure: 4 x 2 x AWG 26/7, 100 Mbit/s, double shielded.
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | crossover patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 3 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | crossed | |
Detent lever protection available | No |
Country of origin | DE |
Customs tariff number | 85444210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |