K5440SW.1 | EFB Elektronik

Order No.: 26P2437
EAN: 4049759227531
MPN:
K5440SW.1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3907 €

HDMI Cable, K5440SW.1, EFB Elektronik

This new generation of HDMI-Cable has a bandwith of up to 48Gbit and supports features as Dynamic HDR, Dolby Vision und eARC. Also compatible to older HDMI standards.

Features

  • Tripple shielding: Foil + Braid + PIMF
  • Conductor material: Bare copper, Jacket: PVC
  • Gold plated HDMI plugs and contacts
  • Housing shielded and moulded
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI ultra high speed with ethernet
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
Order No.:
 26P2437
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5440SW.1
Available: 0 pcs. Available in 5 Days: 162 pcs. Leadtime: 1 Week **
Total Price: 5.39 € *
1 pcs.
5.3907 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI ultra high speed with ethernet
Order No.:
 26P2438
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5440SW.2
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.70 € *
1 pcs.
7.6993 €
2 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI ultra high speed with ethernet