K5431SW.20 | EFB Elektronik

HighSpeed HDMI cable with Ethernet 4K60Hz,A-A St-St, 20m, black

Order No.: 25P9050
EAN: 4049759227487
MPN:
K5431SW.20
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
47.6595 € *
Available: 0 pcs.
Available in 5 Days: 276 pcs.
Leadtime: 1 Week **
Total Price:
47.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.6595 €

HDMI cable, K5431SW.20, EFB Elektronik

This black 0.5 m HighSpeed HDMI Cable with Ethernet supports 4K60 Hz and has A-A St-St connectors.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 20 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs