K5431SW.2 | EFB Elektronik
HighSpeed HDMI cable with Ethernet 4K60Hz,A-A St-St, 2m, black
HDMI cable, K5431SW.2, EFB Elektronik
This black 0.5 m HighSpeed HDMI Cable with Ethernet supports 4K60 Hz and has A-A St-St connectors.
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |