K5431PRSW.3 | EFB Elektronik
HighSpeed HDMI cable w. Ethernet, Premium Certif.,4K60Hz A-A St-St, 3m, sc
Order No.: 25P9946
EAN: 4049759227418
MPN:
K5431PRSW.3
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Available in 5 Days: 292 pcs.
Leadtime: 1 Week **
HDMI cable, K5431PRSW.3, EFB Elektronik
This black HighSpeed HDMI cable with Ethernet is Premium Certified and supports 4K resolution at 60Hz. It has a male to male connection.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |