K5431AOC.70V2 | EFB Elektronik

HDMI AOC fiber optic cable 4K 60Hz, HDMI type A - A, St-St, 70m

Order No.: 25P9942
EAN: 4049759212117
MPN:
K5431AOC.70V2
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
181.713 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
181.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.713 €

HDMI cable, K5431AOC.70V2, EFB Elektronik

The K5431AOC.70V2 is a HDMI active optical cable (AOC) fiber optic cable. Using optical fiber to replace copper wire as the HighSpeed signal transmission medium, it can perfectly transmit 4K @ 60Hz image up to 100 meters. Compared with the traditional copper wire, this product is much longer, softer, more slim, with better signal quality and perfect EMI/EMC feature.

Features

  • Thinner and lighter than conventional copper cable
  • No radiation, and highly resistant with EMI
  • No external power supply needed
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed
Cable length 70 m
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Colour
Connection (1)
Cable type
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Cable length
Connection (2)
Colour
Connection (1)
Cable type
Manufacturer SKU:
 K5431AOC.100V2
1 pcs. 215.1520 €
215.1520 €
0 pcs.
215.15 € *
100 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
Manufacturer SKU:
 K5431AOC.40V2
1 pcs. 95.2595 €
95.2595 €
0 pcs.
47 pcs.
95.26 € *
40 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
Manufacturer SKU:
 K5431AOC.50V2
1 pcs. 111.9552 €
111.9552 €
0 pcs.
51 pcs.
111.96 € *
50 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
Manufacturer SKU:
 K5431AOC.60V2
1 pcs. 165.7194 €
165.7194 €
0 pcs.
165.72 € *
60 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
Manufacturer SKU:
 K5431AOC.30V2
1 pcs. 82.9192 €
82.9192 €
0 pcs.
82.92 € *
30 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
Manufacturer SKU:
 K5431AOC.70V2
1 pcs. 181.713 €
181.713 €
0 pcs.
2 pcs.
181.71 € *
70 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
Manufacturer SKU:
 K5431AOC.80V2
1 pcs. 197.6709 €
197.6709 €
0 pcs.
197.67 € *
80 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed