K5431AOC.50V2 | EFB Elektronik
HDMI AOC fiber optic cable 4K 60Hz, HDMI type A - A, St-St, 50m
HDMI cable, K5431AOC.50V2, EFB Elektronik
The K5431AOC.50V2 is a HDMI active optical cable (AOC) fiber optic cable. Using optical fiber to replace copper wire as the HighSpeed signal transmission medium, it can perfectly transmit 4K @ 60Hz image up to 100 meters. Compared with the traditional copper wire, this product is much longer, softer, more slim, with better signal quality and perfect EMI/EMC feature.
Features
- Thinner and lighter than conventional copper cable
- No radiation, and highly resistant with EMI
- No external power supply needed
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed | |
Cable length | 50 m |
Country of origin | CN |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |