ICOC-HDMI2-FE-005TY | EFB Elektronik
Order No.: 26P1526
EAN: 8051128106268
MPN:
ICOC-HDMI2-FE-005TY
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 1 Week **
HDMI High speed, ICOC-HDMI2-FE-005TY, EFB Elektronik
The ICOC-HDMI2-FE-005TY is a HDMI High speed with ethernet flat cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference. Also activates the ARC audio transmission of the TV for transmission via the audio system; no additional audio cable is required.
Features
- Tangle resistant design; allows easy cable management
- Supports HDMI with Ethernet, Audio Return Channel, 3D video, 4K @ 60Hz Display and Deep Color
- Compatible with any HDMI device, such as Blu-ray, game consoles, stereo, PC and more
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 0.5 m | |
contact surface | gold-plated |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |