ICOC-HDMI2-4-EXT010 | EFB Elektronik
HDMI extension cable, HDMI plug type A to HDMI socket type A, 1 m, black
Order No.: 26P1521
EAN: 8051128106831
MPN:
ICOC-HDMI2-4-EXT010
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 1 Week **
HDMI extension cable, ICOC-HDMI2-4-EXT010, EFB Elektronik
The ICOC-HDMI2-4-EXT010 is a HDMI High speed with ethernet extension cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- Ensures signal integrity between HDMI devices
- Supports HDMI Ethernet, Audio Return, 3D Video, 4K @ 60Hz video resolution and Deep Color
- Die-cast PVC connector cover
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI socket type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |