ICOC-HDMI2-4-005 | EFB Elektronik

HDMI cable, HDMI plug type A to HDMI plug type A, 0.5 m, black

Order No.: 26P1516
EAN: 8054529025893
MPN:
ICOC-HDMI2-4-005
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2717 €

HDMI cable, ICOC-HDMI2-4-005, EFB Elektronik

The ICOC-HDMI2-4-005 is a high speed connection cable with ethernet, also triple shielded with resistant connectors for a better performance. This cable fully meets the requirements of world standard HDMI. All cable materials are 100% RoHS compliant and lead-free.

Features

  • High-speed, two-way communication up to 100 Mbps
  • Compliant with HDMI High Speed
  • Molded PVC
  • No need of a separate audio cable
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 0.5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI cable, HDMI plug type A to HDMI plug type A, 0.5 m, black
Order No.:
 26P1516
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI2-4-005
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 5.27 € *
1 pcs.
5.2717 €
0.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, HDMI plug type A to HDMI plug type A, 6 m, black
Order No.:
 26P1520
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI2-4-060
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 14.92 € *
1 pcs.
14.9226 €
6 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, HDMI plug type A to HDMI plug type A, 1 m, black
Order No.:
 26P1517
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI2-4-010
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 6.63 € *
1 pcs.
6.6283 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI Kabel, HDMI plug type A to HDMI plug type A, 2 m, black
Order No.:
 26P1518
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI2-4-020
Available: 0 pcs. Available in 5 Days: 63 pcs. Leadtime: 1 Week **
Total Price: 7.81 € *
1 pcs.
7.8064 €
2 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, HDMI plug type A to HDMI plug type A, 3 m, black
Order No.:
 26P1519
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI2-4-030
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.02 € *
1 pcs.
10.0198 €
3 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet