ICOC-HDMI-HY2D-010 | EFB Elektronik
Micro HDMI 4K 60Hz AOC Fiber Optic Cable 10m
Order No.: 26P0976
EAN: 8051128107418
MPN:
ICOC-HDMI-HY2D-010
Unit Price (€ / pc.)
122.7961 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
HDMI cable, ICOC-HDMI-HY2D-010, EFB Elektronik
HDMI AOC cable with Micro-Adapter 4K 60Hz.
Features
- HDMI Fiber Optic Cable Resolution up to 4k at 60Hz, 3D, DDC, CEC, EDID, HDCP
- Compatible with the HDMI 2.0 and earlier versions
- Ideal for enjoying a fantastic viewing experience while watching a movie or playing on 4K HDR TV
- Conforms to HDMI High Speed specifications
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |