ICOC-HDMI-HY2-030 | EFB Elektronik

HDMI 4K 60Hz AOC Fiber Optic Cable 30m

Order No.: 26P0972
EAN: 8051128103991
MPN:
ICOC-HDMI-HY2-030
EFB Elektronik
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
103.0064 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
103.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.0064 €

HDMI cable, ICOC-HDMI-HY2-030, EFB Elektronik

The active High Speed HDMI audio video cable is characterized by copper and fiber conductors, offering a lighter and more flexible structure ideal for installation in confined spaces and longer distances: the ideal solution for conference rooms, classrooms, illuminated signs and much more. The hybrid HDMI cable enables the transmission of high quality video and audio signals for long-distance signal transmission without loss of quality. Signals from sources such as Blu-ray, media players, DVD, SAT etc. they are received by TV UHD and FullHD and projectors with a resolution up to 4Kx2K.

The HDMI High Speed fiber optic cable supports 4Kx2K / UHD video resolutions (max 3840x2160 and 4096x2160 @ 60Hz), 1080p / FullHD, 1080i, 720p, 480p.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed
Cable length 30 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Colour
Connection (1)
Cable type
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Colour
Connection (1)
Cable type
HDMI 4K 60Hz AOC fiber optic cable 15m
Order No.:
 26P0970
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-015
Available: 0 pcs. Available in 5 Days: 37 pcs. Leadtime: 1 Week **
Total Price: 75.91 € *
1 pcs.
75.9101 €
15 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
HDMI 4K 60Hz AOC Fiber Optic Cable 20m
Order No.:
 26P0971
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-020
Available: 1 pcs. Available in 5 Days: 33 pcs. Leadtime: 1 Week **
Total Price: 84.17 € *
1 pcs.
84.1687 €
20 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
HDMI 4K 60Hz AOC Fiber Optic Cable 30m
Order No.:
 26P0972
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-030
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 103.01 € *
1 pcs.
103.0064 €
30 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
HDMI 4K 60Hz AOC Fiber Optic Cable 50m
Order No.:
 26P0973
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-050
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 140.78 € *
1 pcs.
140.777 €
50 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
HDMI 4K 60Hz AOC fiber optic cable 10m
Order No.:
 26P0969
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-010
Available: 1 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 68.01 € *
1 pcs.
68.0085 €
10 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
HDMI 4K 60Hz AOC fiber optic cable 70m
Order No.:
 26P0974
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-070
Available: 0 pcs. Leadtime: On Request **
Total Price: 261.75 € *
1 pcs.
261.7524 €
70 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed
HDMI 4K 60Hz AOC Fiber Optic Cable 100m
Order No.:
 26P0975
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-HY2-100
Available: 0 pcs. Leadtime: On Request **
Total Price: 272.09 € *
1 pcs.
272.0935 €
100 m
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed