ICOC-HDMI-4-030NWT | EFB Elektronik
HDMI cable high speed with Ethernet, white, 3 m, ICOC-HDMI-4-030NWT
High speed HDMI cable, ICOC-HDMI-4-030NWT, EFB Elektronik
The ICOC-HDMI-4-030NWT is a high speed HDMI cable with ethernet that supports 3D with a resolution of 1080p.
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | white | |
Cable type | HDMI high speed with ethernet | |
Cable length | 3 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |