K5569SW14.2 | EFB Elektronik
DisplayPort 1.4 extension cable, DP male -,DP female, 8K@60Hz, black, 2
Order No.: 25P9976
EAN: 4049759271831
MPN:
K5569SW14.2
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Available in 5 Days: 234 pcs.
Leadtime: 1 Week **
Display cable, K5569SW14.2, EFB Elektronik
The K5569SW14.2 is a black DisplayPort extender cable that features a DP Plug and DP Jack, supporting 8K@60Hz resolution.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |