K5568SW.1 | EFB Elektronik

DisplayPort cable, male-male, 1m, black, 8K120Hz

Order No.: 25P9972
EAN: 4049759269807
MPN:
K5568SW.1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8786 €

Display cable, K5568SW.1, EFB Elektronik

The K5568SW.1 is a DisplayPort cable plug housing with 360° shielding, overmolded and lockable.

Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
DisplayPort cable male-male, 3m, black, 8K120Hz
Order No.:
 25P9974
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5568SW.3
Available: 0 pcs. Available in 5 Days: 78 pcs. Leadtime: 1 Week **
Total Price: 10.73 € *
1 pcs.
10.7338 €
3 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable, male-male, 1m, black, 8K120Hz
Order No.:
 25P9972
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5568SW.1
Available: 0 pcs. Available in 5 Days: 33 pcs. Leadtime: 1 Week **
Total Price: 5.88 € *
1 pcs.
5.8786 €
1 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable, male-male, 2m, black, 8K120Hz
Order No.:
 25P9973
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5568SW.2
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.16 € *
1 pcs.
7.1638 €
2 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort