K5567SW.1 | EFB Elektronik
DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, 1m, black
Order No.: 25P9968
EAN: 4049759229344
MPN:
K5567SW.1
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Display cable, K5567SW.1, EFB Elektronik
The K5567SW.1 is a DisplayPort cable housing with 360° shielding, moulded and DP lock.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |