K5561HQSW.3 | EFB Elektronik
DisplayPort/HDMI cable 4K60Hz,A-A St-St, 3m, black
Order No.: 25P9962
EAN: 4049759228194
MPN:
K5561HQSW.3
Unit Price (€ / pc.)
20.8131 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: 1 Week **
Display cable, K5561HQSW.3, EFB Elektronik
The K5561HQSW.3 is a DisplayPort to HDMI Adapter cable with one sided signal way DisplayPort=> HDMI output device supports 4K @ 60Hz resolution.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI type A | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |