K5560SW.3 | EFB Elektronik
DisplayPort 1.2 connection cable, 4K60HZ, male-male, 3m, black
Order No.: 25P9958
EAN: 4049759229771
MPN:
K5560SW.3
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Available in 5 Days: 927 pcs.
Leadtime: 1 Week **
Display cable, K5560SW.3, EFB Elektronik
The K5560SW.3 is a DisplayPort cable housing 360° shielded, moulded with locking protection.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |