K5560HQSW.1 | EFB Elektronik
DisplayPort 1.2 connection cable, 4K60HZ,male-male, ZDG housing,1m,s
Display cable, K5560HQSW.1, EFB Elektronik
The K5560HQSW.1 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock.
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |