K5435.2V1 | EFB-Elektronik
Connection cable, 2 m, black, DVI-I Dual Link (24+5) plug, straight to DVI-I Dual Link (24+5) plug, straight, K5435.2V1
Order No.: 25P6753
EAN: 4049759069582
MPN:
K5435.2V1
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
5 pcs.
10.2459 €
10 pcs.
9.5676 €
25 pcs.
8.8774 €
50 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Cable length | 2 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-I Dual Link (24+5) plug, straight | |
Version | connecting cable | |
Connection (1) | DVI-I Dual Link (24+5) plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |