K5434.3 | EFB Elektronik

DVI-D Dual Link cable, 2x DVI-D 24+1, male-female, AWG 30, 3.0m, black

Order No.: 13M4264
EAN: 4099891064112
MPN:
K5434.3
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
12.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2451 €

Connection cable, K5434.3, EFB Elektronik

DVI 24+1 Dual link connection cable, both sides assembled with ferrite core to dejam signals in the cable. Support resolution up to 2560 x 1600.

Technical specifications
Connection (1) DVI-I plug (24+1)
Connection (2) DVI-I plug
Version connection cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Cable length
Connection (1)
contact surface
Version
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Cable length
Connection (1)
contact surface
Version
Colour
EFB K5434.2
Order No.:
 25P6749
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5434.2
Available: 0 pcs. Available in 5 Days: 113 pcs. Leadtime: 1 Week **
Total Price: 10.28 € *
1 pcs.
10.2816 €
DVI-I plug
2 m
DVI-I plug (24+1)
gold-plated
connection cable
black
EFB K5434.5V2
Order No.:
 25P6752
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5434.5V2
Available: 0 pcs. Available in 5 Days: 65 pcs. Leadtime: 1 Week **
Total Price: 16.21 € *
1 pcs.
16.2078 €
DVI-D plug (24+1)
5 m
DVI-D plug (24+1)
gold-plated
connection cable
black