K5433IND.3 | EFB Elektronik

EFB K5433IND.3

Order No.: 25P6764
EAN: 4049759119522
MPN:
K5433IND.3
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
24.5497 € *
Available: 0 pcs.
Available in 5 Days: 142 pcs.
Leadtime: 1 Week **
Total Price:
24.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5497 €
Technical specifications
Connection (1) DVI-D plug (18+1)
Connection (2) DVI-D plug (18+1)
Version connection cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
EFB K5433IND.5
Order No.:
 25P6765
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5433IND.5
Available: 0 pcs. Available in 5 Days: 39 pcs. Leadtime: 1 Week **
Total Price: 39.00 € *
1 pcs.
38.9963 €
5 m
gold-plated
connection cable
DVI-D plug (18+1)
black
DVI-D plug (18+1)
EFB K5433IND.3
Order No.:
 25P6764
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5433IND.3
Available: 0 pcs. Available in 5 Days: 142 pcs. Leadtime: 1 Week **
Total Price: 24.55 € *
1 pcs.
24.5497 €
3 m
gold-plated
connection cable
DVI-D plug (18+1)
black
DVI-D plug (18+1)
EFB K5433IND.2
Order No.:
 25P6763
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5433IND.2
Available: 0 pcs. Available in 5 Days: 784 pcs. Leadtime: 1 Week **
Total Price: 24.59 € *
1 pcs.
24.5854 €
2 m
gold-plated
connection cable
DVI-D plug (18+1)
black
DVI-D plug (18+1)